-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad intelligent power low side switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4346
|
Newark | Assp |Stmicroelectronics L9349TR-LF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18711-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PWRSO20 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1201 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
L9349TR-LF
|
Avnet Americas | Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO T/R - Tape and Reel (Alt: L9349TR-LF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5317 / $2.8809 | Buy Now |
DISTI #
511-L9349TR-LF
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad intelligent Power Side Switch RoHS: Compliant | 0 |
|
$2.8100 / $5.4600 | Order Now |
|
STMicroelectronics | Quad intelligent power low side switch RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7300 / $5.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$2.4900 | Buy Now |
DISTI #
L9349TR-LF
|
Avnet Americas | Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO T/R - Tape and Reel (Alt: L9349TR-LF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5317 / $2.8809 | Buy Now |
DISTI #
L9349TR-LF
|
Avnet Silica | Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO T/R (Alt: L9349TR-LF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
L9349TR-LF
|
EBV Elektronik | Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO T/R (Alt: L9349TR-LF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9349TR-LF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9349TR-LF
STMicroelectronics
Quad intelligent power low side switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 30 µs | |
Turn-on Time | 25 µs | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L9349TR-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9349TR-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9349-LF | Quad intelligent power low side switch | STMicroelectronics | L9349TR-LF vs L9349-LF |
L9349 | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20 | STMicroelectronics | L9349TR-LF vs L9349 |
L9349-TR | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20 | STMicroelectronics | L9349TR-LF vs L9349-TR |