Part Details for L9338MD by STMicroelectronics
Results Overview of L9338MD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9338MD Information
L9338MD by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9338MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.7 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20 | 729 |
|
$3.3000 / $6.6000 | Buy Now |
|
Vyrian | Interface ICs | 1530 |
|
RFQ |
Part Details for L9338MD
L9338MD CAD Models
L9338MD Part Data Attributes
|
L9338MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9338MD
STMicroelectronics
0.7A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.5 µs | |
Width | 7.5 mm |
Alternate Parts for L9338MD
This table gives cross-reference parts and alternative options found for L9338MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9338MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L93PI | STMicroelectronics | Check for Price | Quad Low Side Driver | L9338MD vs L93PI |
L9337MDTR | STMicroelectronics | Check for Price | 0.7A 3 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | L9338MD vs L9337MDTR |
L9338DTR | STMicroelectronics | Check for Price | 0.7A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SOP-20 | L9338MD vs L9338DTR |
L9338MD Frequently Asked Questions (FAQ)
-
A good PCB layout for the L9338MD involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI and noise.
-
To ensure the L9338MD operates within the recommended temperature range, provide adequate heat sinking, use a thermal interface material, and avoid exposing the device to extreme temperatures during storage or operation.
-
The L9338MD can handle a maximum input voltage of 40V, but it's recommended to operate within the specified input voltage range (7V to 36V) for optimal performance and reliability.
-
To troubleshoot issues with the L9338MD, check the input voltage, output load, and PCB layout. Verify that the device is operated within the recommended specifications, and ensure proper heat sinking and thermal management.
-
Yes, the L9338MD is suitable for high-reliability and automotive applications due to its robust design, high-quality manufacturing, and compliance with relevant industry standards (e.g., AEC-Q100).