Filter Your Search
1 - 4 of 4 results
|
E-L9338MD
STMicroelectronics
|
$1.8117 | Yes | Active | 14 V | 4 | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 300 mA | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
L9338MD/TR
STMicroelectronics
|
Check for Price | No | Obsolete | 14 V | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
L9338MD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 14 V | 4 | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 300 mA | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
E-L9338MD/TR
STMicroelectronics
|
Check for Price | Yes | Active | 14 V | 4 | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 300 mA | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |