Part Details for L78M12 by STMicroelectronics
Overview of L78M12 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L78M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | POSITIVE VOLTAGE REGULATORS | 17300 |
|
RFQ |
Part Details for L78M12
L78M12 CAD Models
L78M12 Part Data Attributes:
|
L78M12
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M12
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for L78M12
This table gives cross-reference parts and alternative options found for L78M12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | L78M12 vs MC78M12BT |
MC78M12CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M12 vs MC78M12CTG |
KA78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | L78M12 vs KA78M12 |
LM78M12CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M12 vs LM78M12CT |
KA78M12TSTU | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M12 vs KA78M12TSTU |
MC78M12ACT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | L78M12 vs MC78M12ACT |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | L78M12 vs MC78M12CT |