-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0579
|
Newark | Linear Volt Reg, 15V, 1.5A, To-220Fp-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics L7815CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3529 |
|
$0.3970 / $0.4330 | Buy Now |
DISTI #
497-8353-5-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1973 In Stock |
|
$0.4630 / $1.1500 | Buy Now |
DISTI #
L7815CP
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: L7815CP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4665 / $0.4865 | Buy Now |
DISTI #
89K1398
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 89K1398) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5980 / $1.1800 | Buy Now |
DISTI #
511-L7815CP
|
Mouser Electronics | Linear Voltage Regulators 15V 1.0A Positive RoHS: Compliant | 1795 |
|
$0.4630 / $1.1500 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1800 |
|
$0.6500 / $1.1300 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1584Tube |
|
$0.4550 / $0.5500 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5500 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5450 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7815CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815CP
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7815CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7815CV | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7815CV |
L78M08ABDT-TR | Precision 500 mA regulators | STMicroelectronics | L7815CP vs L78M08ABDT-TR |
L7805CP | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7805CP |
L78M05ABDT-TR | Precision 500 mA regulators | STMicroelectronics | L7815CP vs L78M05ABDT-TR |
L7812ABV | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7812ABV |
L7805ABV | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7805ABV |
L7812CP | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7812CP |
L78M05ACDT-TR | Precision 500 mA regulators | STMicroelectronics | L7815CP vs L78M05ACDT-TR |
BA17812FP | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | L7815CP vs BA17812FP |
L7815ACV | Positive voltage regulator ICs | STMicroelectronics | L7815CP vs L7815ACV |