-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1454-5-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5435 In Stock |
|
$0.2377 / $0.6600 | Buy Now |
DISTI #
L7815CV
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7815CV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 29158 |
|
$0.2046 / $0.2329 | Buy Now |
DISTI #
511-L7815CV
|
Mouser Electronics | Linear Voltage Regulators 15V 1.0A Positive RoHS: Compliant | 10779 |
|
$0.2270 / $0.4900 | Buy Now |
DISTI #
E02:0323_00040805
|
Arrow Electronics | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2418 | Europe - 110687 |
|
$0.2459 / $0.5309 | Buy Now |
DISTI #
V36:1790_06552693
|
Arrow Electronics | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 | Americas - 2424 |
|
$0.1929 / $0.4794 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 10779 |
|
$0.3100 / $0.4800 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 50Tube |
|
$0.1890 / $0.2300 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1890 / $0.2300 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7815CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815CV
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7815CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7815IHPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | L7815CV vs OM7815IHPBF |
5962-8855301UA | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corporation | L7815CV vs 5962-8855301UA |
IP7815AG-OS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7815CV vs IP7815AG-OS2 |
IP7815MT | Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | L7815CV vs IP7815MT |
LM7815AG | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815CV vs LM7815AG |
OM7815HPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | L7815CV vs OM7815HPBF |
IP140G-15-883B | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815CV vs IP140G-15-883B |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corporation | L7815CV vs 5962-8855301UX |
IP140AG-15-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815CV vs IP140AG-15-BSS2 |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | L7815CV vs 5962-8855301UA |