Part Details for L777HDCG62POL2RM5 by Amphenol Corporation
Overview of L777HDCG62POL2RM5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777HDCG62POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777HDCG62POL2RM5
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port - Trays (Alt: L777HDCG62POL2RM5) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-777HDCG62POL2RM5
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
Order Now |
Part Details for L777HDCG62POL2RM5
L777HDCG62POL2RM5 CAD Models
L777HDCG62POL2RM5 Part Data Attributes
|
L777HDCG62POL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDCG62POL2RM5
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDCG62POL2RM5
This table gives cross-reference parts and alternative options found for L777HDCG62POL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDCG62POL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDCH62POL2RM5C309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDCH62POL2RM5C309 |
L717HDCH62POL2RM8C309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDCH62POL2RM8C309 |
L777HRC62PVFM | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L777HRC62PVFM |
L717HDCG62POL2RM5C309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDCG62POL2RM5C309 |
L777HDCH62POL2RM5 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L777HDCH62POL2RM5 |
L717HDCH62POL2RM8 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDCH62POL2RM8 |
L777HDC62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L777HDC62PVFM |
L717HDC62PD1CH3RC309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDC62PD1CH3RC309 |
L717HDC62PD1CH4R | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDC62PD1CH4R |
L717HDC62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62POL2RM5 vs L717HDC62PVFM |