Part Details for L717HDCG62POL2RM5C309 by Amphenol Corporation
Overview of L717HDCG62POL2RM5C309 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDCG62POL2RM5C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDCG62POL2RM5C
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port - Trays (Alt: L717HDCG62POL2RM5C) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-HCG62POL2RM5C309
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Hi Density Pin Strt PCB 30u RoHS: Compliant | 0 |
|
$6.1700 / $6.5900 | Order Now |
DISTI #
L717HDCG62POL2RM5C309
|
Avnet Abacus | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port (Alt: L717HDCG62POL2RM5C309) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
L717HDCG62POL2RM5C309
|
Avnet Asia | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port (Alt: L717HDCG62POL2RM5C309) RoHS: Compliant Min Qty: 10400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L717HDCG62POL2RM5C309
L717HDCG62POL2RM5C309 CAD Models
L717HDCG62POL2RM5C309 Part Data Attributes
|
L717HDCG62POL2RM5C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDCG62POL2RM5C309
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDCG62POL2RM5C309
This table gives cross-reference parts and alternative options found for L717HDCG62POL2RM5C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDCG62POL2RM5C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M100V50 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDCG62POL2RM5C309 vs DD62M100V50 |
DD62M4000Z | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717HDCG62POL2RM5C309 vs DD62M4000Z |
L177HDCH62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDCG62POL2RM5C309 vs L177HDCH62PVF |
KF66X-C62P-OT30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDCG62POL2RM5C309 vs KF66X-C62P-OT30 |
302-042-206 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L717HDCG62POL2RM5C309 vs 302-042-206 |
DD62M4R700X/AA-14 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDCG62POL2RM5C309 vs DD62M4R700X/AA-14 |
L777HRCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDCG62POL2RM5C309 vs L777HRCG62PVF |
L177HRCG62P | D Subminiature Connector, 62 Contact(s), Male, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDCG62POL2RM5C309 vs L177HRCG62P |
PCDD62M98B300S-14 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L717HDCG62POL2RM5C309 vs PCDD62M98B300S-14 |
L77HDCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDCG62POL2RM5C309 vs L77HDCG62PVF |