Part Details for L717HDCH62POL2RM8 by Amphenol Corporation
Overview of L717HDCH62POL2RM8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDCH62POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDCH62POL2RM8
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port - Trays (Alt: L717HDCH62POL2RM8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0845 / $3.8154 | Buy Now |
DISTI #
523-717HDCH62POL2RM8
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Hi Density Pin Straight PCB RoHS: Compliant | 0 |
|
$4.1600 / $6.2000 | Order Now |
DISTI #
L717HDCH62POL2RM8
|
Avnet Abacus | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port (Alt: L717HDCH62POL2RM8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDCH62POL2RM8
L717HDCH62POL2RM8 CAD Models
L717HDCH62POL2RM8 Part Data Attributes
|
L717HDCH62POL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDCH62POL2RM8
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDCH62POL2RM8
This table gives cross-reference parts and alternative options found for L717HDCH62POL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDCH62POL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-062-P-AA-0-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L717HDCH62POL2RM8 vs 17HD-062-P-AA-0-33 |
117-HR-C-G-62-P-VF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | L717HDCH62POL2RM8 vs 117-HR-C-G-62-P-VF |
K66X-C62P-HJ30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDCH62POL2RM8 vs K66X-C62P-HJ30 |
L777HRC62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDCH62POL2RM8 vs L777HRC62PVF |
DD62M10000-50-799.1 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDCH62POL2RM8 vs DD62M10000-50-799.1 |
17HD-062-P-AA-3-30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L717HDCH62POL2RM8 vs 17HD-062-P-AA-3-30 |
748367-2 | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | L717HDCH62POL2RM8 vs 748367-2 |
302-042-102 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L717HDCH62POL2RM8 vs 302-042-102 |
L777HDC62PD1CH4R | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDCH62POL2RM8 vs L777HDC62PD1CH4R |
SD308-C62-P-A-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L717HDCH62POL2RM8 vs SD308-C62-P-A-1-000 |