Part Details for L717HDB44PD1CH4RC309 by Amphenol Corporation
Overview of L717HDB44PD1CH4RC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDB44PD1CH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Pin, 0.76m (30 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L717HDB44PD1CH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDB44PD1CH4RC3
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port - Trays (Alt: L717HDB44PD1CH4RC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-HDB44PD1CH4RC309
|
Mouser Electronics | D-Sub High Density Connectors 44P Sz B Hi Density Pin Rear Insert 4-40 RoHS: Compliant | 0 |
|
$6.9400 | Order Now |
DISTI #
L717HDB44PD1CH4RC309
|
Avnet Abacus | Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port (Alt: L717HDB44PD1CH4RC309) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDB44PD1CH4RC309
L717HDB44PD1CH4RC309 CAD Models
L717HDB44PD1CH4RC309 Part Data Attributes
|
L717HDB44PD1CH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDB44PD1CH4RC309
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDB44PD1CH4RC309
This table gives cross-reference parts and alternative options found for L717HDB44PD1CH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDB44PD1CH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDB44PD1CH4RC309 vs DBMAY44PNMB |
KF66X-B44P-NJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDB44PD1CH4RC309 vs KF66X-B44P-NJM30 |
L777HDB44PD0CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDB44PD1CH4RC309 vs L777HDB44PD0CH3F |
749771-3 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | L717HDB44PD1CH4RC309 vs 749771-3 |
17BH-044-P-AM-2-10 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L717HDB44PD1CH4RC309 vs 17BH-044-P-AM-2-10 |
PCDD44M98B3000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDB44PD1CH4RC309 vs PCDD44M98B3000/AA-15 |
177-HR-B-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | L717HDB44PD1CH4RC309 vs 177-HR-B-44-P-VFM |
PCDD44M98B300X/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDB44PD1CH4RC309 vs PCDD44M98B300X/AA-15 |
1655218 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | L717HDB44PD1CH4RC309 vs 1655218 |
KF66X-B44P-NVJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDB44PD1CH4RC309 vs KF66X-B44P-NVJM30 |