-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IO-Link communication master transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6685
|
Newark | Tx Rx Ic, 125Deg C, Vfqfpn-26, Ic Interface Type:I2C, Interface Applications:Factory Automation, Process Automation, Io-Link Sensor And Actuator, Supply Voltage Min:18V, Supply Voltage Max:32.5V, Interface Case Style:Vfqfpn Rohs Compliant: Yes |Stmicroelectronics L6360TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$3.6500 / $6.9300 | Buy Now |
DISTI #
43W6039
|
Newark | Motion Control & Automation |Stmicroelectronics L6360TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13132-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 26VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5660 In Stock |
|
$3.1796 / $6.3400 | Buy Now |
DISTI #
L6360TR
|
Avnet Americas | Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN T/R - Tape and Reel (Alt: L6360TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.4440 | Buy Now |
DISTI #
511-L6360TR
|
Mouser Electronics | Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC RoHS: Compliant | 6200 |
|
$3.0700 / $6.3400 | Buy Now |
|
STMicroelectronics | IO-Link communication master transceiver IC RoHS: Compliant Min Qty: 1 | 6200 |
|
$3.8900 / $6.2100 | Buy Now |
|
Future Electronics | L63630 Series 5 mA 5 V IO-Link Communication Master Transceiver IC - VFQFPN-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
|
Future Electronics | L63630 Series 5 mA 5 V IO-Link Communication Master Transceiver IC - VFQFPN-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
DISTI #
78394606
|
Verical | Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 6000 |
|
$2.9700 | Buy Now |
DISTI #
73546294
|
Verical | Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP T/R Min Qty: 2800 Package Multiple: 2800 Date Code: 2338 | Americas - 2800 |
|
$5.5757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6360TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6360TR
STMicroelectronics
IO-Link communication master transceiver IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N26 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 32.5 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |