Filter Your Search
1 - 1 of 1 results
|
L6360TR
STMicroelectronics
|
$4.6877 | Yes | Active | 24 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 mA | 32.5 V | 18 V | YES | AUTOMOTIVE | R-XQCC-N26 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 26 | UNSPECIFIED | HVQCCN | LCC26,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 3.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |