Part Details for L17DBFRCA25PC309 by Amphenol Corporation
Overview of L17DBFRCA25PC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DBFRCA25PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, 0.76m (30 in) Gold, 4-40 Fixed Front Screwlock |
Price & Stock for L17DBFRCA25PC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DBFRCA25PC309
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port - Trays (Alt: L17DBFRCA25PC309) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17DBFRCA25PC309
|
Mouser Electronics | D-Sub Standard Connectors 25P Sz B Metal Shell Pin Flat Ribbon RoHS: Compliant | 0 |
|
$3.7100 / $3.9700 | Order Now |
Part Details for L17DBFRCA25PC309
L17DBFRCA25PC309 CAD Models
L17DBFRCA25PC309 Part Data Attributes
|
L17DBFRCA25PC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17DBFRCA25PC309
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17DBFRCA25PC309
This table gives cross-reference parts and alternative options found for L17DBFRCA25PC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DBFRCA25PC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDB25P1ACH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L717SDB25P1ACH3RC309 |
L777RRBH25PVFM | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L777RRBH25PVFM |
L777SDB25PA4CH3R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L777SDB25PA4CH3R |
L777SDB25PA4CH4R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L777SDB25PA4CH4R |
L777RRBH25PVF | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L777RRBH25PVF |
L17TF2511104 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L17TF2511104 |
L17TF2512115 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L17TF2512115 |
L777SDB25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L777SDB25P |
L717SDB25P1ACH4RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DBFRCA25PC309 vs L717SDB25P1ACH4RC309 |