Part Details for L717SDB25P1ACH4RC309 by Amphenol Corporation
Overview of L717SDB25P1ACH4RC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25P1ACH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 25 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L717SDB25P1ACH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDB25P1ACH4RC3
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: L717SDB25P1ACH4RC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-SDB25P1ACH4RC309
|
Mouser Electronics | D-Sub Standard Connectors 25P Sz B Std Density Pin Rear Insert 4-40 RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
L717SDB25P1ACH4RC309
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: L717SDB25P1ACH4RC309) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDB25P1ACH4RC309
L717SDB25P1ACH4RC309 CAD Models
L717SDB25P1ACH4RC309 Part Data Attributes
|
L717SDB25P1ACH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDB25P1ACH4RC309
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.581 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDB25P1ACH4RC309
This table gives cross-reference parts and alternative options found for L717SDB25P1ACH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDB25P1ACH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDB25P1ACH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L717SDB25P1ACH3RC309 |
L777RRBH25PVFM | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L777RRBH25PVFM |
L17DBFRCA25PC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L17DBFRCA25PC309 |
L777SDB25PA4CH3R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L777SDB25PA4CH3R |
L777SDB25PA4CH4R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L777SDB25PA4CH4R |
L777RRBH25PVF | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L777RRBH25PVF |
L17TF2511104 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L17TF2511104 |
L17TF2512115 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L17TF2512115 |
L777SDB25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25P1ACH4RC309 vs L777SDB25P |