Datasheets
L777RRBH25PVFM by: Amphenol Corporation

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, M3, Plug, ROHS COMPLIANT

Part Details for L777RRBH25PVFM by Amphenol Corporation

Overview of L777RRBH25PVFM by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for L777RRBH25PVFM

Part # Distributor Description Stock Price Buy
DISTI # L777RRBH25PVFM
Avnet Americas D SUB -REAR RELEASE CRIMP - Bag (Alt: L777RRBH25PVFM) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag 0
RFQ

Part Details for L777RRBH25PVFM

L777RRBH25PVFM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L777RRBH25PVFM Part Data Attributes

L777RRBH25PVFM Amphenol Corporation
Buy Now Datasheet
Compare Parts:
L777RRBH25PVFM Amphenol Corporation D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, M3, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.494 inch
Body Depth 0.406 inch
Body Length 2.088 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 M3
Mounting Option 2 SCREWLOCKS
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type CRIMP
Total Number of Contacts 25
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG

Alternate Parts for L777RRBH25PVFM

This table gives cross-reference parts and alternative options found for L777RRBH25PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRBH25PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L717SDB25P1ACH3RC309 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L717SDB25P1ACH3RC309
L17DBFRCA25PC309 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L17DBFRCA25PC309
L777SDB25PA4CH3R D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L777SDB25PA4CH3R
L777SDB25PA4CH4R D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L777SDB25PA4CH4R
L777RRBH25PVF D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L777RRBH25PVF
L17TF2511104 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L17TF2511104
L17TF2512115 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L17TF2512115
L777SDB25P D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L777SDB25P
L717SDB25P1ACH4RC309 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT Amphenol Corporation L777RRBH25PVFM vs L717SDB25P1ACH4RC309

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L777RRBH25PVFM by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L777RRBH25PVFM by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L777RRBH25PVFM would you like to use for your alert(s)?
  • Please alert me when L777RRBH25PVFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L777RRBH25PVFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L777RRBH25PVFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L777RRBH25PVFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L777RRBH25PVFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L777RRBH25PVFM by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: