Part Details for KST5551 by onsemi
Overview of KST5551 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KST5551
KST5551 CAD Models
KST5551 Part Data Attributes
|
KST5551
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST5551
onsemi
Small Signal Bipolar Transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5551
This table gives cross-reference parts and alternative options found for KST5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | KST5551 vs MMBT5551-AU_R2_000A1 |
MMBT5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | KST5551 vs MMBT5551D87Z |
PMBT5551-TAPE-7 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | KST5551 vs PMBT5551-TAPE-7 |
CMPT5551TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | KST5551 vs CMPT5551TIN/LEAD |
MMBT5551/D87Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | KST5551 vs MMBT5551/D87Z |
SMMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | KST5551 vs SMMBT5551LT1G |
MMBT5551LT3 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | KST5551 vs MMBT5551LT3 |
PMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | KST5551 vs PMBT5551 |
MMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | KST5551 vs MMBT5551LT1G |
SMMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | KST5551 vs SMMBT5551LT3G |