-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7308
|
Newark | High Voltage Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SMMBT5551LT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
SMMBT5551LT1GOSCT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9814 In Stock |
|
$0.0222 / $0.1400 | Buy Now |
DISTI #
SMMBT5551LT1G
|
Avnet Americas | Trans GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT5551LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0242 | Buy Now |
DISTI #
SMMBT5551LT1G
|
Avnet Americas | Trans GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT5551LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0242 | Buy Now |
DISTI #
863-SMMBT5551LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant | 1189 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
A03:0893_13529170
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 84000 |
|
$0.0321 / $0.1400 | Buy Now |
DISTI #
V72:2272_26884999
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 32110 |
|
$0.0494 / $0.0672 | Buy Now |
DISTI #
V72:2272_07317573
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 13929 |
|
$0.0228 / $0.1400 | Buy Now |
DISTI #
E02:0323_04164076
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2414 | Europe - 3000 |
|
$0.0223 / $0.0356 | Buy Now |
|
Future Electronics | SMMBT Series 160 V 60 mA SMT PNP Silicon High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 1500Cut Tape/Mini-Reel |
|
$0.0525 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT5551LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT5551LT1G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |
This table gives cross-reference parts and alternative options found for SMMBT5551LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT5551LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT5551LT3G | onsemi | Check for Price | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | SMMBT5551LT1G vs MMBT5551LT3G |
MMBT5551/S62Z | Texas Instruments | Check for Price | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | SMMBT5551LT1G vs MMBT5551/S62Z |
MMBT5551_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | SMMBT5551LT1G vs MMBT5551_R2_00001 |
MMBT5551_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | SMMBT5551LT1G vs MMBT5551_R1_00001 |
MMBT5551-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | SMMBT5551LT1G vs MMBT5551-TP |
PMBT5551TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | SMMBT5551LT1G vs PMBT5551TRL13 |
MMBT5551 | Diotec Semiconductor AG | $0.0188 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SMMBT5551LT1G vs MMBT5551 |
MMBT5551 | onsemi | Check for Price | 600 mA, 160 V NPN General PurposeĀ Bipolar Junction Transistor Legacy Fairchild Part number, SOT-23-3, 3000-REEL | SMMBT5551LT1G vs MMBT5551 |
MMBT5551 | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | SMMBT5551LT1G vs MMBT5551 |
MMBT5551-HIGH | Texas Instruments | Check for Price | 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | SMMBT5551LT1G vs MMBT5551-HIGH |