Part Details for KQ0603LBK4N7K by KOA Speer Electronics Inc
Overview of KQ0603LBK4N7K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KQ0603LBK4N7K
KQ0603LBK4N7K CAD Models
KQ0603LBK4N7K Part Data Attributes
|
KQ0603LBK4N7K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603LBK4N7K
KOA Speer Electronics Inc
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for KQ0603LBK4N7K
This table gives cross-reference parts and alternative options found for KQ0603LBK4N7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603LBK4N7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQ1608-A4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | KQ0603LBK4N7K vs LLQ1608-A4N7K |
RL-7700-2C-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ0603LBK4N7K vs RL-7700-2C-4N7K |
CI0603-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0205 | Associated Components Technology Inc | KQ0603LBK4N7K vs CI0603-4N7K |
KQ0603TE4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LBK4N7K vs KQ0603TE4N7K |
SMDCHGR0603-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | KQ0603LBK4N7K vs SMDCHGR0603-4N7K |
0603CS-4N7XKLU | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | KQ0603LBK4N7K vs 0603CS-4N7XKLU |
FHW0603UC4N7KGT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | KQ0603LBK4N7K vs FHW0603UC4N7KGT |
KQ0603TD4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | KQ0603LBK4N7K vs KQ0603TD4N7K |
CI0603-4N7K | 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | KQ0603LBK4N7K vs CI0603-4N7K |
0603WL4R7KB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQ0603LBK4N7K vs 0603WL4R7KB |