Part Details for CI0603-4N7K by Associated Components Technology Inc
Overview of CI0603-4N7K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI0603-4N7K
CI0603-4N7K CAD Models
CI0603-4N7K Part Data Attributes
|
CI0603-4N7K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CI0603-4N7K
Associated Components Technology Inc
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0205
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CI0603-4N7K
This table gives cross-reference parts and alternative options found for CI0603-4N7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0603-4N7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603-4N7KG | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | CI0603-4N7K vs 0603-4N7KG |
KQ0603KTE4N7 | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | CI0603-4N7K vs KQ0603KTE4N7 |
0603CS-4N7XKLU | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | CI0603-4N7K vs 0603CS-4N7XKLU |
FHW0603UC4N7KGB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | CI0603-4N7K vs FHW0603UC4N7KGB |
CI0603-4N7K | 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | CI0603-4N7K vs CI0603-4N7K |
LLQ1608-A4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | CI0603-4N7K vs LLQ1608-A4N7K |
0603CS-4N7EKTS | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | CI0603-4N7K vs 0603CS-4N7EKTS |
0603R-4N7KG | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | CI0603-4N7K vs 0603R-4N7KG |
0603CS-4N7XKLW | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | CI0603-4N7K vs 0603CS-4N7XKLW |
KQ0603LBK4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | CI0603-4N7K vs KQ0603LBK4N7K |