Part Details for FHW0603UC4N7KGT by Johanson Dielectrics Inc
Overview of FHW0603UC4N7KGT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0603UC4N7KGT
FHW0603UC4N7KGT CAD Models
FHW0603UC4N7KGT Part Data Attributes
|
FHW0603UC4N7KGT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
FHW0603UC4N7KGT
Johanson Dielectrics Inc
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.78 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for FHW0603UC4N7KGT
This table gives cross-reference parts and alternative options found for FHW0603UC4N7KGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UC4N7KGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603-4N7KG | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | FHW0603UC4N7KGT vs 0603-4N7KG |
KQ0603KTE4N7 | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | FHW0603UC4N7KGT vs KQ0603KTE4N7 |
0603CS-4N7XKLU | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | FHW0603UC4N7KGT vs 0603CS-4N7XKLU |
FHW0603UC4N7KGB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | FHW0603UC4N7KGT vs FHW0603UC4N7KGB |
CI0603-4N7K | 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | FHW0603UC4N7KGT vs CI0603-4N7K |
LLQ1608-A4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | FHW0603UC4N7KGT vs LLQ1608-A4N7K |
0603CS-4N7EKTS | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | FHW0603UC4N7KGT vs 0603CS-4N7EKTS |
0603R-4N7KG | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | FHW0603UC4N7KGT vs 0603R-4N7KG |
0603CS-4N7XKLW | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | FHW0603UC4N7KGT vs 0603CS-4N7XKLW |
CI0603-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0205 | Associated Components Technology Inc | FHW0603UC4N7KGT vs CI0603-4N7K |