Part Details for KLM-30 by Eaton Corporation
Overview of KLM-30 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLM-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLM-30
|
Avnet Americas | Fuse Midget 30A 600V Fast 2-Pin In-Line Holder Carton - Bulk (Alt: KLM-30) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.5440 / $49.4160 | Buy Now |
DISTI #
504-KLM30
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600Vac/dc RoHS: Compliant | 201 |
|
$51.8300 / $74.6200 | Buy Now |
DISTI #
V99:2348_07455063
|
Arrow Electronics | Fuse Midget Fast Acting 30A 600V Holder In-Line 10.32 X 38.1mm Melamine Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1611 | Americas - 1 |
|
$8.4110 | Buy Now |
DISTI #
KLM-30
|
TTI | Industrial & Electrical Fuses 30A 600Vac/dc RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$51.8300 / $72.0900 | Buy Now |
Part Details for KLM-30
KLM-30 CAD Models
KLM-30 Part Data Attributes
|
KLM-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KLM-30
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for KLM-30
This table gives cross-reference parts and alternative options found for KLM-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLM-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLM-30 | Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Supplemental, Inline/holder, MIDGET, | Cooper Industries | KLM-30 vs KLM-30 |