Part Details for KLKD030. by Littelfuse Inc
Overview of KLKD030. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLKD030.
KLKD030. CAD Models
KLKD030. Part Data Attributes
|
KLKD030.
Littelfuse Inc
Buy Now
|
Compare Parts:
KLKD030.
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for KLKD030.
This table gives cross-reference parts and alternative options found for KLKD030.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD030., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF30/50-H | Electric Fuse | Mersen Electrical Power | KLKD030. vs PCF30/50-H |
KLKD030R | Electric Fuse | Littelfuse Inc | KLKD030. vs KLKD030R |
KLKD30 | Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD030. vs KLKD30 |
KLKD030.HXR | Electric Fuse, Fast Blow, 30A, 100000A (IR), | Littelfuse Inc | KLKD030. vs KLKD030.HXR |
KLKD030.T | Electric Fuse, Fast Blow, 30A, 100000A (IR), | Littelfuse Inc | KLKD030. vs KLKD030.T |
KLKD30-R | Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD030. vs KLKD30-R |