KLKD030R
Littelfuse Inc
Description: Electric Fuse

Overview of KLKD030R by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KLKD030R by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KLKD030R by Littelfuse Inc

KLKD030R
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.31 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Joule Integral-Nom
3220 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
100000 A
Rated Current
30 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
600 V
Reference Standard
CE; CSA; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Trip Time or Delay
240 s
Want to compare parts?
  1. KLKD030R
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for KLKD030R

This table gives cross-reference parts and alternative options found for KLKD030R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD030R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KLKD30-R Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, Littelfuse Inc KLKD030R vs KLKD30-R
Part Number Description Manufacturer Compare
PCF30/50-H Electric Fuse Mersen Electrical Power KLKD030R vs PCF30/50-H
KLKD30 Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, Littelfuse Inc KLKD030R vs KLKD30
KLKD030.HXR Electric Fuse, Fast Blow, 30A, 100000A (IR), Littelfuse Inc KLKD030R vs KLKD030.HXR
KLKD030.T Electric Fuse, Fast Blow, 30A, 100000A (IR), Littelfuse Inc KLKD030R vs KLKD030.T
KLKD030. Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, Littelfuse Inc KLKD030R vs KLKD030.
KLKD30-R Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, Littelfuse Inc KLKD030R vs KLKD30-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLKD030R by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLKD030R by Littelfuse Inc

Select Manufacturer
Which Manufacturer of KLKD030R would you like to use for your alert(s)?
  • Please alert me when KLKD030R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KLKD030R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLKD030R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KLKD030R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLKD030R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLKD030R by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: