Part Details for KIA7805AP by KEC
Overview of KIA7805AP by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA7805AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | THREE TERMINAL POSITIVE VOLTAGE REGULATORS | 4600 |
|
RFQ |
Part Details for KIA7805AP
KIA7805AP CAD Models
KIA7805AP Part Data Attributes:
|
KIA7805AP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7805AP
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-220AB, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7805AP
This table gives cross-reference parts and alternative options found for KIA7805AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7805AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140K | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AP vs IP140K |
IP140ASMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AP vs IP140ASMD1-05 |
IP140IG-05-883B | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AP vs IP140IG-05-883B |
LM140SG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | KIA7805AP vs LM140SG-05 |
78T05L-TQ3L-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | KIA7805AP vs 78T05L-TQ3L-T |
UA78HV05CDA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA7805AP vs UA78HV05CDA |
IP140R | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | KIA7805AP vs IP140R |
IP7805SMD05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | KIA7805AP vs IP7805SMD05 |
IP7805SMD05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805AP vs IP7805SMD05 |
SA78MHV05CDB | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | KIA7805AP vs SA78MHV05CDB |