Part Details for SA78MHV05CDB by Philips Semiconductors
Overview of SA78MHV05CDB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA78MHV05CDB
SA78MHV05CDB CAD Models
SA78MHV05CDB Part Data Attributes
|
SA78MHV05CDB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA78MHV05CDB
Philips Semiconductors
5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for SA78MHV05CDB
This table gives cross-reference parts and alternative options found for SA78MHV05CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA78MHV05CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78T05L-TQ2L-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV05CDB vs 78T05L-TQ2L-T |
IP140SG | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | SA78MHV05CDB vs IP140SG |
SA78MHV05CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | SA78MHV05CDB vs SA78MHV05CU |
IP140SMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SA78MHV05CDB vs IP140SMD1-05 |
IP140LCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | SA78MHV05CDB vs IP140LCC4-05 |
IP7805ALCC4 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | SA78MHV05CDB vs IP7805ALCC4 |
LM140SG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SA78MHV05CDB vs LM140SG-05 |
LM140G-05-883B | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | SA78MHV05CDB vs LM140G-05-883B |
UA78MHV05CDB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | SA78MHV05CDB vs UA78MHV05CDB |
78D05LG-TM3-T | Fixed Positive Standard Regulator, 5VBIPolar, TO-251, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV05CDB vs 78D05LG-TM3-T |