Part Details for IP140R by TT Electronics Resistors
Overview of IP140R by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP140R
IP140R CAD Models
IP140R Part Data Attributes
|
IP140R
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140R
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IP140R
This table gives cross-reference parts and alternative options found for IP140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP140ASMD1-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | IP140R vs IP140ASMD1-05 |
MC7805ACT4 | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | IP140R vs MC7805ACT4 |
CS8120YN5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPDIP8, 0.300 INCH, PLASTIC, DIP-8 | IP140R vs CS8120YN5 |
IP140G | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | IP140R vs IP140G |
LM140SG-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | IP140R vs LM140SG-05 |
UA78HV05DA | Signetics | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | IP140R vs UA78HV05DA |
IP7805LCC4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | IP140R vs IP7805LCC4 |
LM140R-05-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | IP140R vs LM140R-05-883B |
UA7805DA | Signetics | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | IP140R vs UA7805DA |
LM140ASG-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, 3 PIN | IP140R vs LM140ASG-05 |