Part Details for KGM03ACG1E8R2CH by Kyocera AVX Components
Overview of KGM03ACG1E8R2CH by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E8R2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E8R2CHCT-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15030 In Stock |
|
$0.0563 / $0.3700 | Buy Now |
DISTI #
KGM03ACG1E8R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E8R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0169 | Buy Now |
DISTI #
KGM03ACG1E8R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E8R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM03ACG1E8R2CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8.2pF C0G 0201 + /-.25pF RoHS: Compliant | 0 |
|
$0.0540 / $0.3500 | Order Now |
DISTI #
V79:2366_29217643
|
Arrow Electronics | Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 270000 |
|
$0.0509 / $0.2139 | Buy Now |
DISTI #
E02:0323_01155902
|
Arrow Electronics | Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2344 | Europe - 60000 |
|
$0.0492 / $0.0517 | Buy Now |
DISTI #
V72:2272_10660647
|
Arrow Electronics | Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4132 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 25425 |
|
$0.2160 / $0.2168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0126 | Buy Now |
DISTI #
02013A8R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E8R2CH NEW GLOBAL PN 25V 8.2pF A 581-KGM03ACG1E8R2CH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0073 | Buy Now |
DISTI #
KGM03ACG1E8R2CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E8R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E8R2CH
KGM03ACG1E8R2CH CAD Models
KGM03ACG1E8R2CH Part Data Attributes
|
KGM03ACG1E8R2CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E8R2CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E8R2CH
This table gives cross-reference parts and alternative options found for KGM03ACG1E8R2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E8R2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G250-8R2CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1E8R2CH vs C0201C0G250-8R2CPP |
250R05L8R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000082uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E8R2CH vs 250R05L8R2CT4Y |
C0201C0G250-8R2CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1E8R2CH vs C0201C0G250-8R2CPR |
CL03C8R2CA3ALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | KGM03ACG1E8R2CH vs CL03C8R2CA3ALNP |
CC0201CRNPO8BN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, | YAGEO Corporation | KGM03ACG1E8R2CH vs CC0201CRNPO8BN8R2 |
AU013A8R2CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Kyocera AVX Components | KGM03ACG1E8R2CH vs AU013A8R2CAG9A |
CBR02C829C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM03ACG1E8R2CH vs CBR02C829C3GAC |
250R05L8R2CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E8R2CH vs 250R05L8R2CG4Y |
RF03N8R2C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | KGM03ACG1E8R2CH vs RF03N8R2C250CT |
C0603C0G1E8R2C030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | KGM03ACG1E8R2CH vs C0603C0G1E8R2C030BG |