Datasheets
250R05L8R2CG4Y by:

Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for 250R05L8R2CG4Y by Johanson Technology Inc

Overview of 250R05L8R2CG4Y by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for 250R05L8R2CG4Y

250R05L8R2CG4Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250R05L8R2CG4Y Part Data Attributes

250R05L8R2CG4Y Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
250R05L8R2CG4Y Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e4
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.0488%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 5 INCH
Positive Tolerance 3.0488%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for 250R05L8R2CG4Y

This table gives cross-reference parts and alternative options found for 250R05L8R2CG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L8R2CG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL03C8R2CA3ACNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Samsung Electro-Mechanics 250R05L8R2CG4Y vs CL03C8R2CA3ACNL
CL03C8R2CA3ALNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Samsung Electro-Mechanics 250R05L8R2CG4Y vs CL03C8R2CA3ALNC
C0201C0G250-8R2CPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, VENKEL LTD 250R05L8R2CG4Y vs C0201C0G250-8R2CPBD
C0603C0G1E8R2C030BG Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation 250R05L8R2CG4Y vs C0603C0G1E8R2C030BG
GMC02CG8R2C25NTDLF Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Cal-Chip Electronics 250R05L8R2CG4Y vs GMC02CG8R2C25NTDLF
RF03N8R2C250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP Walsin Technology Corporation 250R05L8R2CG4Y vs RF03N8R2C250CT
CL03C8R2CA3ACND Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Samsung Electro-Mechanics 250R05L8R2CG4Y vs CL03C8R2CA3ACND
MT03N8R2C250CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation 250R05L8R2CG4Y vs MT03N8R2C250CT
CC0201CRNPO8BN8R2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, YAGEO Corporation 250R05L8R2CG4Y vs CC0201CRNPO8BN8R2
02013A8R2CA77A Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP Kyocera AVX Components 250R05L8R2CG4Y vs 02013A8R2CA77A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L8R2CG4Y by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L8R2CG4Y by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L8R2CG4Y would you like to use for your alert(s)?
  • Please alert me when 250R05L8R2CG4Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L8R2CG4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L8R2CG4Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L8R2CG4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L8R2CG4Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L8R2CG4Y by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: