Part Details for CC0201CRNPO8BN8R2 by YAGEO Corporation
Overview of CC0201CRNPO8BN8R2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO8BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8818
|
Newark | Capacitor, 8.2Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO8BN8R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
81AK3185
|
Newark | Capacitor, 8.2Pf, C0G/Np0, 0201, Capacitance:8.2Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201CRNPO8BN8R2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0201CRNPO8BN8R2CT-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29450 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO8BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201CRNPO8BN8R2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CRNP8BN8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 8.2pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | SMD/SMT 8.2pF 25V 0.25% Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 21 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0016 / $0.0028 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 8.2pF 25VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201CRNPO8BN8R2
CC0201CRNPO8BN8R2 CAD Models
CC0201CRNPO8BN8R2 Part Data Attributes
|
CC0201CRNPO8BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO8BN8R2
This table gives cross-reference parts and alternative options found for CC0201CRNPO8BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO8BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C8R2CA3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | CC0201CRNPO8BN8R2 vs CL03C8R2CA3ACNL |
CL03C8R2CA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | CC0201CRNPO8BN8R2 vs CL03C8R2CA3ALNC |
C0201C0G250-8R2CPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | VENKEL LTD | CC0201CRNPO8BN8R2 vs C0201C0G250-8R2CPBD |
C0603C0G1E8R2C030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0201CRNPO8BN8R2 vs C0603C0G1E8R2C030BG |
GMC02CG8R2C25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Cal-Chip Electronics | CC0201CRNPO8BN8R2 vs GMC02CG8R2C25NTDLF |
RF03N8R2C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201CRNPO8BN8R2 vs RF03N8R2C250CT |
CL03C8R2CA3ACND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | CC0201CRNPO8BN8R2 vs CL03C8R2CA3ACND |
MT03N8R2C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0201CRNPO8BN8R2 vs MT03N8R2C250CT |
02013A8R2CA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO8BN8R2 vs 02013A8R2CA77A |
CQ0201CPNPO8BN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, | YAGEO Corporation | CC0201CRNPO8BN8R2 vs CQ0201CPNPO8BN8R2 |