Part Details for KF86X-ED-15P-K30 by Kycon Inc
Overview of KF86X-ED-15P-K30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KF86X-ED-15P-K30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF86X-ED-15P-K30-ND
|
DigiKey | CONN D-SUB HD PLUG 15P VERT SLDR Min Qty: 3024 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1233 | Buy Now |
DISTI #
806-KF86X-ED-15P-K30
|
Mouser Electronics | D-Sub High Density Connectors HD15 FML VFORMED J/S 1.2MM FE-RND RIV 30 RoHS: Compliant | 0 |
|
$5.0700 | Order Now |
DISTI #
000000000001687539
|
Sager | D-Sub High Density Connectors HD15 FML VFORMED J/S 1.2MM FE-RND RIV 30 Min Qty: 3024 | 0 |
|
$5.0700 | Buy Now |
Part Details for KF86X-ED-15P-K30
KF86X-ED-15P-K30 CAD Models
KF86X-ED-15P-K30 Part Data Attributes
|
KF86X-ED-15P-K30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF86X-ED-15P-K30
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, Plug, HIGH DENSITY D-SUBNIMIATURE CONNETOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | HIGH DENSITY D-SUBNIMIATURE CONNETOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.07 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.3208 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF86X-ED-15P-K30
This table gives cross-reference parts and alternative options found for KF86X-ED-15P-K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF86X-ED-15P-K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-EA-15P-KJ | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-EA-15P-KJ |
K86X-ED-15P-KJ30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-ED-15P-KJ30 |
K86X-EA-15P-K30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-EA-15P-K30 |
K86X-EA-15P-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-EA-15P-K |
K86X-ED-15P-BRJ30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-ED-15P-BRJ30 |
KF66X-E15P-N30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs KF66X-E15P-N30 |
K86X-EA-15P-KJ30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF86X-ED-15P-K30 vs K86X-EA-15P-KJ30 |