Part Details for KF66X-E15P-N30 by Kycon Inc
Overview of KF66X-E15P-N30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDE15PVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Pin, Flash Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock | |
L717HDE15PD1CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock | |
L717HDE15PD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Pin, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for KF66X-E15P-N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF66X-E15P-N30-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1440 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1203 | Buy Now |
DISTI #
806-KF66X-E15P-N30
|
Mouser Electronics | D-Sub High Density Connectors HD15 FML FE-G/BKT NON THRD INS 30U RoHS: Compliant | 0 |
|
$8.0300 | Order Now |
DISTI #
000000000001687350
|
Sager | D-Sub High Density Connectors HD15 FML FE-G/BKT NON THRD INS 30U Min Qty: 1440 | 0 |
|
$7.8600 | Buy Now |
Part Details for KF66X-E15P-N30
KF66X-E15P-N30 CAD Models
KF66X-E15P-N30 Part Data Attributes
|
KF66X-E15P-N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF66X-E15P-N30
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.634 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF66X-E15P-N30
This table gives cross-reference parts and alternative options found for KF66X-E15P-N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF66X-E15P-N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K86X-ED-15P-30 | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | KF66X-E15P-N30 vs K86X-ED-15P-30 |
K86X-EA-15P-KJ | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | KF66X-E15P-N30 vs K86X-EA-15P-KJ |
K86X-EA-15P-K | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | KF66X-E15P-N30 vs K86X-EA-15P-K |
K86X-ED-15P-KJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | KF66X-E15P-N30 vs K86X-ED-15P-KJ30 |