Filter Your Search
1 - 2 of 2 results
|
KF86X-ED-15P-K-30
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | KF86X | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
KF86X-ED-15P-K30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.07 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.3208 mm | 30u inch | TIN | SOLDER | 0.494 inch | 1.213 inch | KYCON INC | compliant | HIGH DENSITY D-SUBNIMIATURE CONNETOR | EAR99 | 8536.69.40.30 |