Part Details for KBU6A-E4/51 by Vishay Semiconductors
Overview of KBU6A-E4/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU6A-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU6A-E4/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 6A KBU Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7740 | Buy Now |
Part Details for KBU6A-E4/51
KBU6A-E4/51 CAD Models
KBU6A-E4/51 Part Data Attributes:
|
KBU6A-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU6A-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 50V 6A 4-Pin Case KBU Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBU6A-E4/51
This table gives cross-reference parts and alternative options found for KBU6A-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6A-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | KBU6A-E4/51 vs GBU6005 |
GBU6A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBU6A-E4/51 vs GBU6A-G |
GBU6A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6A-E4/51 vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBU6A-E4/51 vs KBU6A |
GBU6005 | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU6A-E4/51 vs GBU6005 |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU6A-E4/51 vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 4.2A, 50V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6A-E4/51 vs KBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6A-E4/51 vs KBU6A |
GBU6A-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 50V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | KBU6A-E4/51 vs GBU6A-E3/45 |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | KBU6A-E4/51 vs GBU6A |