Part Details for KBU6A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of KBU6A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6A
KBU6A CAD Models
KBU6A Part Data Attributes
|
KBU6A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBU6A
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBU6A
This table gives cross-reference parts and alternative options found for KBU6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU6A vs GBU601 |
KBU6A | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | KBU6A vs KBU6A |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU6A vs GBU6A |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | KBU6A vs GBU6A |
GBU6A-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU6A vs GBU6A-BP |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU6A vs GBU6A |
GBU6A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6A vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 4.2A, 50V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU6A vs KBU6A |
GBU6A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBU6A vs GBU6A-G |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6A vs KBU6A |