Part Details for RS601 by Rectron Semiconductor
Overview of RS601 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 50V 6A 4-Pin Case RS-6 RoHS: Compliant | 0 |
|
$0.5620 / $0.9620 | Buy Now |
|
Quest Components | 6 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE | 18 |
|
$1.2750 / $1.5000 | Buy Now |
Part Details for RS601
RS601 CAD Models
RS601 Part Data Attributes
|
RS601
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS601
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS601
This table gives cross-reference parts and alternative options found for RS601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | RS601 vs GBU601 |
RS601 | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sensitron Semiconductors | RS601 vs RS601 |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | RS601 vs GBU6A |
PBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS601 vs PBU601 |
RS601-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | RS601 vs RS601-BP |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | RS601 vs GBU6A |
GBU6005 | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS601 vs GBU6005 |
GBU6A | Bridge Rectifier Diode, 1 Phase, 4.2A, 50V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | RS601 vs GBU6A |
RS601 | Bridge Rectifier Diode, 6A, 50V V(RRM) | Mospec Semiconductor Corp | RS601 vs RS601 |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | General Instrument Corp | RS601 vs KBU6A |