There are no models available for this part yet.
Overview of KBPC2510-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC2510-G by Sensitron Semiconductors
Part Data Attributes for KBPC2510-G by Sensitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-PUFM-D4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
S-PUFM-D4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for KBPC2510-G
This table gives cross-reference parts and alternative options found for KBPC2510-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC2510-G vs KBPC2510 |
KBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, KBPC25, 4 PIN | Fuji Electric Co Ltd | KBPC2510-G vs KBPC2510 |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | International Semiconductor Inc | KBPC2510-G vs MB2510 |
KBPC25-10 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2510-G vs KBPC25-10 |
KBPC25-10-G | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2510-G vs KBPC25-10-G |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | KBPC2510-G vs MB2510 |
KBPC2510G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | KBPC2510-G vs KBPC2510G |
MB25-10 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | KBPC2510-G vs MB25-10 |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, MB-35, 4 PIN | Microsemi Corporation | KBPC2510-G vs MB2510 |
KBPC2510FM | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | SEMIKRON | KBPC2510-G vs KBPC2510FM |