Part Details for KBPC25-10 by Sensitron Semiconductors
Overview of KBPC25-10 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KBPC25-10
KBPC25-10 CAD Models
KBPC25-10 Part Data Attributes
|
KBPC25-10
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC25-10
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC25-10
This table gives cross-reference parts and alternative options found for KBPC25-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC25-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC25-10 vs KBPC2510 |
KBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, KBPC25, 4 PIN | Fuji Electric Co Ltd | KBPC25-10 vs KBPC2510 |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | International Semiconductor Inc | KBPC25-10 vs MB2510 |
KBPC25-10-G | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC25-10 vs KBPC25-10-G |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | KBPC25-10 vs MB2510 |
KBPC2510G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | KBPC25-10 vs KBPC2510G |
MB25-10 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | KBPC25-10 vs MB25-10 |
MB2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, METAL, MB-35, 4 PIN | Microsemi Corporation | KBPC25-10 vs MB2510 |
KBPC2510FM | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon | SEMIKRON | KBPC25-10 vs KBPC2510FM |
BR2510 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, | Sensitron Semiconductors | KBPC25-10 vs BR2510 |