Part Details for KBPC2502 by Sensitron Semiconductors
Overview of KBPC2502 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2502
KBPC2502 CAD Models
KBPC2502 Part Data Attributes
|
KBPC2502
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC2502
Sensitron Semiconductors
25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC2502
This table gives cross-reference parts and alternative options found for KBPC2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2502G | Bridge Rectifier Diode, 25A, 200V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | KBPC2502 vs KBPC2502G |
KBPC25-02 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC2502 vs KBPC25-02 |
KBPC25-02 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2502 vs KBPC25-02 |
KBPC2502G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | KBPC2502 vs KBPC2502G |
KBPC2502FM | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | SEMIKRON | KBPC2502 vs KBPC2502FM |