Part Details for KBF-455PL-25A by Kyocera AVX Components
Overview of KBF-455PL-25A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for KBF-455PL-25A
KBF-455PL-25A CAD Models
KBF-455PL-25A Part Data Attributes:
|
KBF-455PL-25A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBF-455PL-25A
Kyocera AVX Components
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS; HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.2 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 7 mm |
Alternate Parts for KBF-455PL-25A
This table gives cross-reference parts and alternative options found for KBF-455PL-25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBF-455PL-25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLFCS455C | Ceramic BPF, 0.455MHz, ROHS COMPLIANT PACKAGE-4 | TOKO Inc | KBF-455PL-25A vs BLFCS455C |