KBF-455PL-25A
vs
BLFCS455C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
TOKO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
4 ELEMENTS; HIGH SELECTIVITY
|
4 ELEMENT
|
Center or Cutoff Frequency (fo/fc) |
0.455 MHz
|
0.455 MHz
|
Filter Type |
CERAMIC BPF
|
CERAMIC BPF
|
Height |
7.2 mm
|
|
Input/Output Impedance |
1500 OHM
|
1500 OHM
|
Insertion Loss-Max |
4 dB
|
4 dB
|
Length |
8 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Width |
7 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Attenuation Frequency (+/- delta f)-Max |
|
100 kHz
|
Attenuation@Freq-Max |
|
27 dB
|
Manufacturer Series |
|
LFCS
|
|
|
|