Part Details for BLFCS455C by TOKO Inc
Overview of BLFCS455C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for BLFCS455C
BLFCS455C CAD Models
BLFCS455C Part Data Attributes:
|
BLFCS455C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
BLFCS455C
TOKO Inc
Ceramic BPF, 0.455MHz, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENT | |
Attenuation Frequency (+/- delta f)-Max | 100 kHz | |
Attenuation@Freq-Max | 27 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Manufacturer Series | LFCS | |
Mounting Type | THROUGH HOLE MOUNT |