Part Details for KA556 by Fairchild Semiconductor Corporation
Overview of KA556 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA556
KA556 CAD Models
KA556 Part Data Attributes:
|
KA556
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA556
Fairchild Semiconductor Corporation
2 Func, BIPolar, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA556
This table gives cross-reference parts and alternative options found for KA556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | KA556 vs NE556F |
NE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | KA556 vs NE556F |
556-1/BCA | 2 Func, BIPolar, CDIP14, | YAGEO Corporation | KA556 vs 556-1/BCA |
SA556N | General purpose dual bipolar timer | STMicroelectronics | KA556 vs SA556N |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | KA556 vs ICM7556IPD+ |
SE556CN | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | KA556 vs SE556CN |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | KA556 vs ICM7556MJD |
5962-8950302CX | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | KA556 vs 5962-8950302CX |
ICM7555MJD | TIMER | Maxim Integrated Products | KA556 vs ICM7555MJD |
NE556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | KA556 vs NE556-1N |