Part Details for KA431SLMFTF by Fairchild Semiconductor Corporation
Overview of KA431SLMFTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA431SLMFTF
KA431SLMFTF CAD Models
KA431SLMFTF Part Data Attributes:
|
KA431SLMFTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA431SLMFTF
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23F | |
Package Description | LEAD FREE, SOT-23F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, FLAT LEAD, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for KA431SLMFTF
This table gives cross-reference parts and alternative options found for KA431SLMFTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431SLMFTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431LIBQDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | Texas Instruments | KA431SLMFTF vs TL431LIBQDBZRQ1 |
LM431SCCMF | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | KA431SLMFTF vs LM431SCCMF |
TL431LIBCDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | Texas Instruments | KA431SLMFTF vs TL431LIBCDBZR |
TL431LIBEDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | Texas Instruments | KA431SLMFTF vs TL431LIBEDBZRQ1 |
KA431SLMFTF | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431SLMFTF vs KA431SLMFTF |
LM431SCCMFX | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431SLMFTF vs LM431SCCMFX |
TL431LIBQDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | KA431SLMFTF vs TL431LIBQDBZR |