Part Details for AS431C1ST by Artesyn Embedded Technologies
Overview of AS431C1ST by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431C1ST
AS431C1ST CAD Models
AS431C1ST Part Data Attributes
|
AS431C1ST
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431C1ST
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.541 V | |
Output Voltage-Min | 2.449 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431C1ST
This table gives cross-reference parts and alternative options found for AS431C1ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431C1ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1VSB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | Emerson Embedded Power | AS431C1ST vs AS432C1VSB |
AS432C1VST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Artesyn Embedded Technologies | AS431C1ST vs AS432C1VST |
ZRA124F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT23, 3 PIN | Diodes Incorporated | AS431C1ST vs ZRA124F01TA |
UZRC500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | AS431C1ST vs UZRC500F02TC |
AS432C1ST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431C1ST vs AS432C1ST |
CAT431LEUR-TE7 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Catalyst Semiconductor | AS431C1ST vs CAT431LEUR-TE7 |
ADR5040AKSZ-REEL7 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | AS431C1ST vs ADR5040AKSZ-REEL7 |
AP432AW-7 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN | Diodes Incorporated | AS431C1ST vs AP432AW-7 |
AS432B2S13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431C1ST vs AS432B2S13 |
AP432Y-B | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | AS431C1ST vs AP432Y-B |