-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6479
|
Newark | Programmable Shunt Regulator, 2% Rohs Compliant: Yes |Onsemi KA431DTF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 | Buy Now |
DISTI #
2832-KA431DTFTR-ND
|
DigiKey | IC VREF SHUNT ADJ 2% 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21165 In Stock |
|
$0.1200 | Buy Now |
DISTI #
KA431DTFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2% 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
KA431DTF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R - Tape and Reel (Alt: KA431DTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KA431DTF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R - Tape and Reel (Alt: KA431DTF) RoHS: Compliant Min Qty: 5377 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21165 Partner Stock |
|
$0.1153 / $0.1376 | Buy Now |
|
Rochester Electronics | KA431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1475 |
|
$0.1318 / $0.1550 | Buy Now |
DISTI #
KA431DTF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R - Tape and Reel (Alt: KA431DTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KA431DTF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R - Tape and Reel (Alt: KA431DTF) RoHS: Compliant Min Qty: 5377 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21165 Partner Stock |
|
$0.1153 / $0.1376 | Buy Now |
DISTI #
KA431DTF
|
Avnet Silica | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R (Alt: KA431DTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 21165 |
|
$0.0930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA431DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431DTF
onsemi
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.95 mm |
This table gives cross-reference parts and alternative options found for KA431DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BCM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BCM/NOPB |
LM431CCM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431CCM |
LM431BIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BIM |
LM431CIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431CIM |
LM431BCM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BCM |
LM431CCM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431CCM/NOPB |
ZR431N8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SOP-8 | Zetex / Diodes Inc | KA431DTF vs ZR431N8 |
KA431DTF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA431DTF vs KA431DTF |
LM431AIMX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA431DTF vs LM431AIMX |
LM431ACM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431ACM/NOPB |