Part Details for KA431 by Samsung Semiconductor
Overview of KA431 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for KA431
KA431 CAD Models
KA431 Part Data Attributes:
|
KA431
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA431
Samsung Semiconductor
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.33 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for KA431
This table gives cross-reference parts and alternative options found for KA431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACP | Adjustable precision shunt regulator 8-PDIP 0 to 70 | Texas Instruments | KA431 vs TL431ACP |
TL431BCPE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | KA431 vs TL431BCPE4 |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | KA431 vs TL431ACPG |
TL431ACP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | KA431 vs TL431ACP |
TL431AIP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | KA431 vs TL431AIP |
TL431ACP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | KA431 vs TL431ACP |