-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431ACPWR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-TL431ACPWRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
595-TL431ACPWR
|
Mouser Electronics | Voltage References Adj Shunt RoHS: Compliant | 497 |
|
$0.0910 / $0.4100 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0880 / $0.1035 | Buy Now |
|
Ameya Holding Limited | TSSOP 8/C°/SHUNT VOLTAGE REGULATORS | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACPWR
Texas Instruments
Adjustable precision shunt regulator 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL431ACPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACPW | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TL431ACPWR vs TL431ACPW |
TL431ACPWRG4 | 1% Accuracy Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 | Texas Instruments | TL431ACPWR vs TL431ACPWRG4 |
TL431ACPW | Adjustable precision shunt regulator 8-TSSOP 0 to 70 | Texas Instruments | TL431ACPWR vs TL431ACPW |
TL431ACPWRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TL431ACPWR vs TL431ACPWRE4 |
TL431ACPWE4 | 1% Accuracy Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 | Texas Instruments | TL431ACPWR vs TL431ACPWE4 |