Part Details for K7N323601M-QC13 by Samsung Semiconductor
Overview of K7N323601M-QC13 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7N323601M-QC13
K7N323601M-QC13 CAD Models
K7N323601M-QC13 Part Data Attributes
|
K7N323601M-QC13
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N323601M-QC13
Samsung Semiconductor
ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for K7N323601M-QC13
This table gives cross-reference parts and alternative options found for K7N323601M-QC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N323601M-QC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L1MY36PT-7.5 | ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | K7N323601M-QC13 vs MT55L1MY36PT-7.5 |
AS7C331MNTD36A-133TQI | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | K7N323601M-QC13 vs AS7C331MNTD36A-133TQI |
AS7C331MNTD36A-133TQIN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | K7N323601M-QC13 vs AS7C331MNTD36A-133TQIN |
AS7C331MNTD36A-133TQCN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | K7N323601M-QC13 vs AS7C331MNTD36A-133TQCN |
AS7C331MNTD36A-133TQCN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | K7N323601M-QC13 vs AS7C331MNTD36A-133TQCN |
AS7C331MNTD36A-133TQC | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | K7N323601M-QC13 vs AS7C331MNTD36A-133TQC |
AS7C331MNTD36A-133TQI | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | K7N323601M-QC13 vs AS7C331MNTD36A-133TQI |