Datasheets
MT55L1MY36PT-7.5 by: Micron Technology Inc

ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100

Part Details for MT55L1MY36PT-7.5 by Micron Technology Inc

Overview of MT55L1MY36PT-7.5 by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT55L1MY36PT-7.5

MT55L1MY36PT-7.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT55L1MY36PT-7.5 Part Data Attributes

MT55L1MY36PT-7.5 Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT55L1MY36PT-7.5 Micron Technology Inc ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code QFP
Package Description LQFP,
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 4.2 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100
Length 20 mm
Memory Density 37748736 bit
Memory IC Type ZBT SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 100
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX36
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for MT55L1MY36PT-7.5

This table gives cross-reference parts and alternative options found for MT55L1MY36PT-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L1MY36PT-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AS7C331MNTD36A-133TQCN Integrated Silicon Solution Inc Check for Price ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs AS7C331MNTD36A-133TQCN
K7N323601M-QC130 Samsung Semiconductor Check for Price ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 MT55L1MY36PT-7.5 vs K7N323601M-QC130
AS7C331MNTD36A-133TQCN Alliance Semiconductor Corporation Check for Price ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs AS7C331MNTD36A-133TQCN
K7N323601M-QC13 Samsung Semiconductor Check for Price ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 MT55L1MY36PT-7.5 vs K7N323601M-QC13
AS7C331MNTD36A-133TQI Integrated Silicon Solution Inc Check for Price ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 MT55L1MY36PT-7.5 vs AS7C331MNTD36A-133TQI
Part Number Manufacturer Composite Price Description Compare
UPD44321362GF-C60Y Renesas Electronics Corporation Check for Price 1MX36 ZBT SRAM, 3.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 MT55L1MY36PT-7.5 vs UPD44321362GF-C60Y
GS8320EV36GT-225I GSI Technology Check for Price Cache SRAM, 1MX36, 6ns, CMOS, PQFP100, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs GS8320EV36GT-225I
GS8320Z36AGT-200V GSI Technology Check for Price ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 MT55L1MY36PT-7.5 vs GS8320Z36AGT-200V
AS7C251MPFD36A-167TQC Alliance Semiconductor Corporation Check for Price Standard SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 MT55L1MY36PT-7.5 vs AS7C251MPFD36A-167TQC
K7A323601M-QC14 Samsung Semiconductor Check for Price Cache SRAM, 1MX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 MT55L1MY36PT-7.5 vs K7A323601M-QC14
AS7C251MPFD36A-166TQCN Integrated Silicon Solution Inc Check for Price Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs AS7C251MPFD36A-166TQCN
AS7C331MNTD36A-200TQIN Alliance Semiconductor Corporation Check for Price ZBT SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs AS7C331MNTD36A-200TQIN
GS8320E36GT-150IT GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 MT55L1MY36PT-7.5 vs GS8320E36GT-150IT
AS7C331MNTD36A-167TQCN Alliance Semiconductor Corporation Check for Price ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L1MY36PT-7.5 vs AS7C331MNTD36A-167TQCN
GS8320Z36T-225T GSI Technology Check for Price ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 MT55L1MY36PT-7.5 vs GS8320Z36T-225T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT55L1MY36PT-7.5 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT55L1MY36PT-7.5 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT55L1MY36PT-7.5 would you like to use for your alert(s)?
  • Please alert me when MT55L1MY36PT-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT55L1MY36PT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT55L1MY36PT-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT55L1MY36PT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT55L1MY36PT-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT55L1MY36PT-7.5 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: