Part Details for AS7C331MPFD36A-166TQCN by Alliance Semiconductor Corporation
Overview of AS7C331MPFD36A-166TQCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C331MPFD36A-166TQCN
AS7C331MPFD36A-166TQCN CAD Models
AS7C331MPFD36A-166TQCN Part Data Attributes
|
AS7C331MPFD36A-166TQCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C331MPFD36A-166TQCN
Alliance Semiconductor Corporation
Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C331MPFD36A-166TQCN
This table gives cross-reference parts and alternative options found for AS7C331MPFD36A-166TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C331MPFD36A-166TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C331MPFD36A-166TQI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C331MPFD36A-166TQCN vs AS7C331MPFD36A-166TQI |
AS7C331MPFD36A-166TQC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C331MPFD36A-166TQCN vs AS7C331MPFD36A-166TQC |
AS7C331MPFD36A-166TQIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C331MPFD36A-166TQCN vs AS7C331MPFD36A-166TQIN |